
AMT103-D0500-I8000-S | |
|---|---|
DigiKey Part Number | 2223-AMT103-D0500-I8000-S-ND |
Manufacturer | |
Manufacturer Product Number | AMT103-D0500-I8000-S |
Description | ENC INCREM QUAD RHT ANG TERM PIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 500 Quadrature with Index (Incremental) Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Encoder Type | Incremental | |
Output Type | Quadrature with Index (Incremental) | |
Pulses per Revolution | 500 | |
Voltage - Supply | 3.6V ~ 5.5V | |
Actuator Type | 8mm Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Right Angle | |
Termination Style | Terminal Pins | |
Rotational Life (Cycles Min) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,81000 € | 23,81 € |
| 5 | 20,03000 € | 100,15 € |
| 10 | 18,59300 € | 185,93 € |
| 30 | 16,52300 € | 495,69 € |
| 50 | 16,51820 € | 825,91 € |
| Unit Price without VAT: | 23,81000 € |
|---|---|
| Unit Price with VAT: | 28,33390 € |

