
AMT102-D0500-I5000-S | |
|---|---|
DigiKey Part Number | 2223-AMT102-D0500-I5000-S-ND |
Manufacturer | |
Manufacturer Product Number | AMT102-D0500-I5000-S |
Description | ENC INCRE QUAD VERT TERMINAL PIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 500 Quadrature with Index (Incremental) Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 3.6V ~ 5.5V |
Manufacturer Same Sky (Formerly CUI Devices) | Actuator Type 5mm Open Center |
Series | Detent No |
Packaging Box | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount, Motors |
Encoder Type Incremental | Orientation Vertical |
Output Type Quadrature with Index (Incremental) | Termination Style Terminal Pins |
Pulses per Revolution 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,40000 € | 28,40 € |
| 5 | 23,88400 € | 119,42 € |
| 10 | 22,17000 € | 221,70 € |
| 30 | 19,70200 € | 591,06 € |
| 50 | 18,65040 € | 932,52 € |
| 100 | 17,31310 € | 1.731,31 € |
| 250 | 16,25432 € | 4.063,58 € |
| Unit Price without VAT: | 28,40000 € |
|---|---|
| Unit Price with VAT: | 33,79600 € |


