
AMK-0221 | |
|---|---|
DigiKey Part Number | 046-0008-ND |
Manufacturer | |
Manufacturer Product Number | AMK-0221 |
Description | ADAPT DB25M TO 6P6C JACK BLACK |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 25 Pin Male To Modular, Female Jack, 6p6c (RJ11, RJ12, RJ14, RJ25) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Convert From (Adapter End) | D-Sub, 25 Pin Male | |
Convert To (Adapter End) | Modular, Female Jack, 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Features | - | |
Color | Black |



