Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMK-0062

DigiKey Part Number
048-0062-ND
Manufacturer
Manufacturer Product Number
AMK-0062
Description
CONN MOD JACK 8P8C UNSHIELDED
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Wall Plate
Orientation
Straight
Termination
Screw
Shielding
Unshielded
Ratings
-
Features
Keyed, Mounting Hardware
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
-
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.