
AMK-0059 | |
|---|---|
DigiKey Part Number | 048-0059-ND |
Manufacturer | |
Manufacturer Product Number | AMK-0059 |
Description | CONN MOD JACK 6P4C UNSHIELDED |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p4c (RJ11, RJ14) Straight Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Wall Plate | |
Orientation | Straight | |
Termination | Screw | |
Shielding | Unshielded | |
Ratings | - | |
Features | Mounting Hardware | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Operating Temperature | - |

