Modular Splitter Connector Plug, 6p6c (RJ11) To Jack (2), 6p6c (RJ11) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMK-0051

DigiKey Part Number
048-0051-ND
Manufacturer
Manufacturer Product Number
AMK-0051
Description
CONN MOD SPLITTER 6P6C TO 6P6C
Customer Reference
Detailed Description
Modular Splitter Connector Plug, 6p6c (RJ11) To Jack (2), 6p6c (RJ11) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Bulk
Part Status
Obsolete
Convert From (Adapter End)
Plug, 6p6c (RJ11)
Convert To (Adapter End)
Jack (2), 6p6c (RJ11)
Type
Splitter
Features
-
Ingress Protection
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Ratings
-
Shielding
Unshielded
Shell Material, Finish
Plastic
Contact Finish
Gold
Contact Finish Thickness
-
Contact Material
Phosphor Bronze
Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Shield Material
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.