AMK-0000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NorComp Inc.
In Stock: 981
Unit Price: 4,46000 €
Datasheet

Similar


NorComp Inc.
In Stock: 157
Unit Price: 4,46000 €
Datasheet
Adapter Connector D-Sub, 9 Pin Male To Modular, Female Jack, 8p8c (RJ45) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMK-0000

DigiKey Part Number
046-0000-ND
Manufacturer
Manufacturer Product Number
AMK-0000
Description
ADAPT DB9M TO RJ45 JACK BLACK
Customer Reference
Detailed Description
Adapter Connector D-Sub, 9 Pin Male To Modular, Female Jack, 8p8c (RJ45) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Bulk
Part Status
Obsolete
Convert From (Adapter End)
D-Sub, 9 Pin Male
Convert To (Adapter End)
Modular, Female Jack, 8p8c (RJ45)
Features
-
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes