
AME-1000V-600K | |
|---|---|
DigiKey Part Number | 102-1866-ND |
Manufacturer | |
Manufacturer Product Number | AME-1000V-600K |
Description | ENCODER OPT QUAD R/A CABLE LEADS |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 1000 Quadrature (Incremental) Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 1000 | |
Voltage - Supply | 5V | |
Actuator Type | 6mm Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Right Angle | |
Termination Style | Cable Leads | |
Rotational Life (Cycles Min) | - |

