
AF200-204005 | |
|---|---|
DigiKey Part Number | AF200-204005-ND |
Manufacturer | |
Manufacturer Product Number | AF200-204005 |
Description | THERM PAD 20MMX40MM WHT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 20.00mm x 40.00mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Category | Outline 20.00mm x 40.00mm |
Manufacturer Same Sky (Formerly CUI Devices) | Thickness 0.0197" (0.500mm) |
Series | Material Non-Silicone |
Packaging Sheet | Adhesive Tacky - Both Sides |
Part Status Active | Color White |
Type Pad, Sheet | Thermal Conductivity 2.0W/m-K |
Shape Rectangular | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 115 | 12,39626 € | 1.425,57 € |
| Unit Price without VAT: | 12,39626 € |
|---|---|
| Unit Price with VAT: | 14,75155 € |

