ACZ16NBR1E-20FA1-12C is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,87888 €
Datasheet
ACZ16NBR1E-20FA1-12C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACZ16NBR1E-20FA1-12C

DigiKey Part Number
102-1774-ND
Manufacturer
Manufacturer Product Number
ACZ16NBR1E-20FA1-12C
Description
ENC INCRE QUAD RGHT ANGLE PC PIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Rotary Encoder Incremental 12 Quadrature (Incremental) Right Angle
Datasheet
 Datasheet
EDA/CAD Models
ACZ16NBR1E-20FA1-12C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Incremental
Output Type
Quadrature (Incremental)
Pulses per Revolution
12
Voltage - Supply
5V
Actuator Type
6mm Dia Flatted End
Detent
Yes
Built in Switch
No
Mounting Type
Panel, PCB Through Hole
Orientation
Right Angle
Termination Style
PC Pin
Rotational Life (Cycles Min)
100K
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1.0201,28788 €1.313,64 €
Unit Price without VAT:1,28788 €
Unit Price with VAT:1,53258 €