
ACZ11BR4E-20FD1-30 | |
|---|---|
DigiKey Part Number | 2223-ACZ11BR4E-20FD1-30-ND |
Manufacturer | |
Manufacturer Product Number | ACZ11BR4E-20FD1-30 |
Description | ENCODER INC QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 30 Quadrature (Incremental) Vertical |
EDA/CAD Models | ACZ11BR4E-20FD1-30 Models |
Category | Voltage - Supply 5V |
Manufacturer Same Sky (Formerly CUI Devices) | Actuator Type 6mm Dia Flatted End |
Series | Detent Yes |
Packaging Tray | Built in Switch Yes |
Part Status Active | Mounting Type Panel, PCB Through Hole |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Incremental | Termination Style PC Pin |
Output Type Quadrature (Incremental) | Rotational Life (Cycles Min) 30K |
Pulses per Revolution 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.020 | 1,65700 € | 1.690,14 € |
| Unit Price without VAT: | 1,65700 € |
|---|---|
| Unit Price with VAT: | 1,97183 € |

