
ACZ11BR2E-20FD1-30 | |
|---|---|
DigiKey Part Number | 2223-ACZ11BR2E-20FD1-30-ND |
Manufacturer | |
Manufacturer Product Number | ACZ11BR2E-20FD1-30 |
Description | ENCODER INC QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 30 Quadrature (Incremental) Vertical |
EDA/CAD Models | ACZ11BR2E-20FD1-30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Incremental | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 30 | |
Voltage - Supply | 5V | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.020 | 1,44443 € | 1.473,32 € |
| Unit Price without VAT: | 1,44443 € |
|---|---|
| Unit Price with VAT: | 1,71887 € |

