
AC-C7-FR-S NA | |
|---|---|
DigiKey Part Number | 2223-AC-C7-FR-SNA-ND |
Manufacturer | |
Manufacturer Product Number | AC-C7-FR-S NA |
Description | AC CORD NORTH AMERICA,FLAT RIGHT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.28' (1.00m) Power Cord Black NEMA 1-15P To IEC 320-C7, Right Angle NISPT-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 1-15P | |
2nd Connector | IEC 320-C7, Right Angle | |
Number of Conductors | 2 | |
Cord Type | NISPT-2 | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 3.28' (1.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 7A | |
Operating Temperature | -20°C ~ 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,17000 € | 3,17 € |
| 10 | 2,69100 € | 26,91 € |
| 25 | 2,52240 € | 63,06 € |
| 50 | 2,40160 € | 120,08 € |
| 100 | 2,28700 € | 228,70 € |
| 300 | 2,11633 € | 634,90 € |
| 600 | 2,01532 € | 1.209,19 € |
| 1.200 | 1,91919 € | 2.303,03 € |
| 2.700 | 1,81256 € | 4.893,91 € |
| Unit Price without VAT: | 3,17000 € |
|---|---|
| Unit Price with VAT: | 3,77230 € |




