Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AC-C7-R-L-W NA | |
|---|---|
DigiKey Part Number | 2223-AC-C7-R-L-WNA-ND |
Manufacturer | |
Manufacturer Product Number | AC-C7-R-L-W NA |
Description | AC CORD NORTH AMERICA, RIGHT ANG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9.84' (3.00m) Power Cord White NEMA 1-15P To IEC 320-C7, Right Angle NISPT-2 |
Datasheet | Datasheet |
Category | Cord Type NISPT-2 |
Manufacturer Same Sky (Formerly CUI Devices) | Wire Gauge 18 AWG |
Series | Shielding Unshielded |
Packaging Box | Length 9.84' (3.00m) |
Part Status Active | Color White |
Style Male Pins (Blades) to Female Sockets (Slots) | Voltage Rating 125V |
1st Connector NEMA 1-15P | Current Rating (Amps) 7A |
2nd Connector IEC 320-C7, Right Angle | Operating Temperature -20°C ~ 105°C |
Number of Conductors 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC-C7-FR-L NA | Same Sky (Formerly CUI Devices) | 184 | 2223-AC-C7-FR-LNA-ND | 5,69000 € | Parametric Equivalent |
| AC-C7-FR-L-B NA | Same Sky (Formerly CUI Devices) | 0 | 2223-AC-C7-FR-L-BNA-ND | 3,75639 € | Parametric Equivalent |
| AC-C7-FR-L-G NA | Same Sky (Formerly CUI Devices) | 0 | 2223-AC-C7-FR-L-GNA-ND | 3,75639 € | Parametric Equivalent |
| AC-C7-FR-L-W NA | Same Sky (Formerly CUI Devices) | 0 | 2223-AC-C7-FR-L-WNA-ND | 3,75639 € | Parametric Equivalent |
| AC-C7-R-L NA | Same Sky (Formerly CUI Devices) | 200 | 2223-AC-C7-R-LNA-ND | 4,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,73549 € | 2.188,39 € |
| Unit Price without VAT: | 2,73549 € |
|---|---|
| Unit Price with VAT: | 3,25523 € |









