
AC-C7-R-L JP | |
|---|---|
DigiKey Part Number | 2223-AC-C7-R-LJP-ND |
Manufacturer | |
Manufacturer Product Number | AC-C7-R-L JP |
Description | AC CORD JAPAN, C7 FOR C8 INLET R |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9.84' (3.00m) Power Cord Black JIS 8303 To IEC 320-C7, Right Angle VCTF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | JIS 8303 | |
2nd Connector | IEC 320-C7, Right Angle | |
Number of Conductors | 2 | |
Cord Type | VCTF | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 9.84' (3.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 7A | |
Operating Temperature | -20°C ~ 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 € | 3,96 € |
| 10 | 3,36100 € | 33,61 € |
| 25 | 3,14960 € | 78,74 € |
| 90 | 2,87744 € | 258,97 € |
| 180 | 2,74006 € | 493,21 € |
| 270 | 2,66278 € | 718,95 € |
| 540 | 2,53570 € | 1.369,28 € |
| 1.080 | 2,41476 € | 2.607,94 € |
| 2.520 | 2,27477 € | 5.732,42 € |
| Unit Price without VAT: | 3,96000 € |
|---|---|
| Unit Price with VAT: | 4,71240 € |

