Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AC-C7-L-W JP | |
|---|---|
DigiKey Part Number | 2223-AC-C7-L-WJP-ND |
Manufacturer | |
Manufacturer Product Number | AC-C7-L-W JP |
Description | AC CORD JAPAN, C7 FOR C8 INLET, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9.84' (3.00m) Power Cord White JIS 8303 To IEC 320-C7 VCTF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | JIS 8303 | |
2nd Connector | IEC 320-C7 | |
Number of Conductors | 2 | |
Cord Type | VCTF | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 9.84' (3.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | White | |
Voltage Rating | 125V | |
Current Rating (Amps) | 7A | |
Operating Temperature | -20°C ~ 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 2,47776 € | 1.734,43 € |
| Unit Price without VAT: | 2,47776 € |
|---|---|
| Unit Price with VAT: | 2,94853 € |




