
AC-C5-S UK | |
|---|---|
DigiKey Part Number | 2223-AC-C5-SUK-ND |
Manufacturer | |
Manufacturer Product Number | AC-C5-S UK |
Description | AC CORD UNITED KINGDOM, C5 FOR C |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.28' (1.00m) Power Cord Black BS1363A, Right Angle To IEC 320-C5 H05VV-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | BS1363A, Right Angle | |
2nd Connector | IEC 320-C5 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 3.28' (1.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 5A | |
Operating Temperature | -15°C ~ 70°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,27000 € | 5,27 € |
| 10 | 4,47700 € | 44,77 € |
| 25 | 4,19600 € | 104,90 € |
| 50 | 3,99540 € | 199,77 € |
| 160 | 3,68056 € | 588,89 € |
| 320 | 3,50494 € | 1.121,58 € |
| 640 | 3,33775 € | 2.136,16 € |
| 1.120 | 3,20864 € | 3.593,68 € |
| 2.560 | 3,02706 € | 7.749,27 € |
| Unit Price without VAT: | 5,27000 € |
|---|---|
| Unit Price with VAT: | 6,27130 € |

