
AC-C5-L UK | |
|---|---|
DigiKey Part Number | 2223-AC-C5-LUK-ND |
Manufacturer | |
Manufacturer Product Number | AC-C5-L UK |
Description | AC CORD UNITED KINGDOM, C5 FOR C |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9.84' (3.00m) Power Cord Black BS1363A, Right Angle To IEC 320-C5 H05VV-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | BS1363A, Right Angle | |
2nd Connector | IEC 320-C5 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 9.84' (3.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 5A | |
Operating Temperature | -15°C ~ 70°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,02000 € | 8,02 € |
| 10 | 6,81900 € | 68,19 € |
| 25 | 6,39160 € | 159,79 € |
| 60 | 6,00850 € | 360,51 € |
| 120 | 5,72167 € | 686,60 € |
| 300 | 5,36370 € | 1.609,11 € |
| 540 | 5,14594 € | 2.778,81 € |
| 1.020 | 4,92039 € | 5.018,80 € |
| Unit Price without VAT: | 8,02000 € |
|---|---|
| Unit Price with VAT: | 9,54380 € |

