
AC-C5-L NA | |
|---|---|
DigiKey Part Number | 2223-AC-C5-LNA-ND |
Manufacturer | |
Manufacturer Product Number | AC-C5-L NA |
Description | AC CORD NORTH AMERICA, C5 FOR C6 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9.84' (3.00m) Power Cord Black NEMA 5-15P To IEC 320-C5 SVT |
Datasheet | Datasheet |
Category | Cord Type SVT |
Manufacturer Same Sky (Formerly CUI Devices) | Wire Gauge 18 AWG |
Series | Shielding Unshielded |
Packaging Box | Length 9.84' (3.00m) |
Part Status Active | Color Black |
Style Male Pins (Blades) to Female Sockets (Slots) | Voltage Rating 125V |
1st Connector NEMA 5-15P | Current Rating (Amps) 7A |
2nd Connector IEC 320-C5 | Operating Temperature -20°C ~ 105°C |
Number of Conductors 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,92000 € | 5,92 € |
| 10 | 5,02400 € | 50,24 € |
| 25 | 4,70840 € | 117,71 € |
| 70 | 4,37843 € | 306,49 € |
| 140 | 4,16936 € | 583,71 € |
| 280 | 3,97043 € | 1.111,72 € |
| 560 | 3,78102 € | 2.117,37 € |
| 1.050 | 3,61714 € | 3.798,00 € |
| Unit Price without VAT: | 5,92000 € |
|---|---|
| Unit Price with VAT: | 7,04480 € |









