9.84' (3.00m) Power Cord Black NEMA 5-15P To IEC 320-C13, Right Angle SVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC-C13-R-L NA

DigiKey Part Number
2223-AC-C13-R-LNA-ND
Manufacturer
Manufacturer Product Number
AC-C13-R-L NA
Description
AC CORD NORTH AMERICA, RIGHT ANG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
9.84' (3.00m) Power Cord Black NEMA 5-15P To IEC 320-C13, Right Angle SVT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
SVT
Manufacturer
Same Sky (Formerly CUI Devices)
Wire Gauge
18 AWG
Series
Shielding
Unshielded
Packaging
Box
Length
9.84' (3.00m)
Part Status
Active
Color
Black
Style
Male Pins (Blades) to Female Sockets (Slots)
Voltage Rating
125V
1st Connector
NEMA 5-15P
Current Rating (Amps)
10A
2nd Connector
IEC 320-C13, Right Angle
Operating Temperature
-20°C ~ 105°C
Number of Conductors
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 89
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
15,77000 €5,77 €
104,90100 €49,01 €
254,59320 €114,83 €
704,27114 €298,98 €
1404,06729 €569,42 €
2803,87318 €1.084,49 €
5603,68841 €2.065,51 €
1.0503,52855 €3.704,98 €
2.5203,31744 €8.359,95 €
Manufacturers Standard Package
Unit Price without VAT:5,77000 €
Unit Price with VAT:6,86630 €