
AC-2-C7-S UK | |
|---|---|
DigiKey Part Number | 2223-AC-2-C7-SUK-ND |
Manufacturer | |
Manufacturer Product Number | AC-2-C7-S UK |
Description | AC CORD UNITED KINGDOM, C7 FOR C |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.28' (1.00m) Power Cord Black BS1363A, Right Angle To IEC 320-C7 H03VVH2-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | BS1363A, Right Angle | |
2nd Connector | IEC 320-C7 | |
Number of Conductors | 2 | |
Cord Type | H03VVH2-F | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 3.28' (1.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 2.5A | |
Operating Temperature | -15°C ~ 70°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,46000 € | 3,46 € |
| 10 | 2,93700 € | 29,37 € |
| 25 | 2,75320 € | 68,83 € |
| 50 | 2,62180 € | 131,09 € |
| 240 | 2,34696 € | 563,27 € |
| 480 | 2,23496 € | 1.072,78 € |
| 720 | 2,17196 € | 1.563,81 € |
| 1.200 | 2,09513 € | 2.514,16 € |
| 2.640 | 1,98186 € | 5.232,11 € |
| Unit Price without VAT: | 3,46000 € |
|---|---|
| Unit Price with VAT: | 4,11740 € |

