Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AC-2-C7-R-L-B UK | |
|---|---|
DigiKey Part Number | 2223-AC-2-C7-R-L-BUK-ND |
Manufacturer | |
Manufacturer Product Number | AC-2-C7-R-L-B UK |
Description | AC CORD UNITED KINGDOM, C7 FOR C |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9.84' (3.00m) Power Cord Blue BS1363A, Right Angle To IEC 320-C7, Right Angle H03VVH2-F |
Datasheet | Datasheet |
Category | Cord Type H03VVH2-F |
Manufacturer Same Sky (Formerly CUI Devices) | Wire Gauge 18 AWG |
Series | Shielding Unshielded |
Packaging Box | Length 9.84' (3.00m) |
Part Status Active | Color Blue |
Style Male Pins (Blades) to Female Sockets (Slots) | Voltage Rating 250V |
1st Connector BS1363A, Right Angle | Current Rating (Amps) 2.5A |
2nd Connector IEC 320-C7, Right Angle | Operating Temperature -15°C ~ 70°C |
Number of Conductors 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC-2-C7-FR-L UK | Same Sky (Formerly CUI Devices) | 320 | 2223-AC-2-C7-FR-LUK-ND | 5,02000 € | Parametric Equivalent |
| AC-2-C7-FR-L-B UK | Same Sky (Formerly CUI Devices) | 0 | 2223-AC-2-C7-FR-L-BUK-ND | 3,27191 € | Parametric Equivalent |
| AC-2-C7-FR-L-G UK | Same Sky (Formerly CUI Devices) | 0 | 2223-AC-2-C7-FR-L-GUK-ND | 3,27191 € | Parametric Equivalent |
| AC-2-C7-FR-L-W UK | Same Sky (Formerly CUI Devices) | 0 | 2223-AC-2-C7-FR-L-WUK-ND | 3,27191 € | Parametric Equivalent |
| AC-2-C7-R-L UK | Same Sky (Formerly CUI Devices) | 318 | 2223-AC-2-C7-R-LUK-ND | 5,04000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 3,28510 € | 2.628,08 € |
| Unit Price without VAT: | 3,28510 € |
|---|---|
| Unit Price with VAT: | 3,90927 € |















