
AC-2-C7-FR UK | |
|---|---|
DigiKey Part Number | 2223-AC-2-C7-FRUK-ND |
Manufacturer | |
Manufacturer Product Number | AC-2-C7-FR UK |
Description | AC CORD UNITED KINGDOM, C7 FOR C |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black BS1363A, Right Angle To IEC 320-C7, Right Angle H03VVH2-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | BS1363A, Right Angle | |
2nd Connector | IEC 320-C7, Right Angle | |
Number of Conductors | 2 | |
Cord Type | H03VVH2-F | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 2.5A | |
Operating Temperature | -15°C ~ 70°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,28000 € | 4,28 € |
| 10 | 3,63700 € | 36,37 € |
| 25 | 3,40880 € | 85,22 € |
| 50 | 3,24600 € | 162,30 € |
| 120 | 3,05133 € | 366,16 € |
| 360 | 2,82378 € | 1.016,56 € |
| 600 | 2,72387 € | 1.634,32 € |
| 1.080 | 2,61330 € | 2.822,36 € |
| 2.520 | 2,46180 € | 6.203,74 € |
| Unit Price without VAT: | 4,28000 € |
|---|---|
| Unit Price with VAT: | 5,09320 € |

