
63S1120 | |
|---|---|
DigiKey Part Number | 140CU-ND |
Manufacturer | |
Manufacturer Product Number | 63S1120 |
Description | BUZZER ELECTRO 12V 32X15 FLANGE |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Electromechanical 12 V 25mA 400Hz 75dB @ 12V, 30cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
Category | Technology Electromechanical |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 75dB @ 12V, 30cm |
Packaging Bulk | Current - Supply 25mA |
Part Status Obsolete | Port Location Top |
Driver Circuitry Indicator, Internally Driven | Operating Temperature -10°C ~ 60°C |
Input Type DC | Mounting Type Panel Mount, Flange |
Voltage - Rated 12 V | Termination Wire Leads |
Voltage Range 9 ~ 15V | Size / Dimension 1.260" L x 0.591" W (32.00mm x 15.00mm) |
Frequency 400Hz | Height - Seated (Max) 0.532" (13.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS-3612 | Same Sky (Formerly CUI Devices) | 1.310 | 102-1648-ND | 4,54000 € | Similar |


