110AS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Mueller Electric Co
In Stock: 5.290
Unit Price: 0,70000 €
Datasheet
10 A Non-Insulated Alligator, Extra Large Test Clip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110AS

DigiKey Part Number
CP-2404-ND
Manufacturer
Manufacturer Product Number
110AS
Description
GATOR CLIP NON-INSULATED 10A
Customer Reference
Detailed Description
10 A Non-Insulated Alligator, Extra Large Test Clip
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Bulk
Part Status
Obsolete
Type
Alligator, Extra Large
Jaw Opening
-
Voltage - Rated
-
Current Rating (Amps)
10 A
Material
-
Plating
Nickel
Material - Insulation
-
Insulation
Non-Insulated
Color
Natural
Length
1.969" (50.00mm)
Termination
Screw or Solder
Quantity
1 Piece
Ratings
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes