
110ARS-C-BK | |
|---|---|
DigiKey Part Number | CP-2412-ND |
Manufacturer | |
Manufacturer Product Number | 110ARS-C-BK |
Description | GATOR CLIP INSULATED 10A |
Customer Reference | |
Detailed Description | 10 A Insulated Alligator, Large Test Clip |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Alligator, Large | |
Jaw Opening | - | |
Voltage - Rated | - | |
Current Rating (Amps) | 10 A | |
Material | - | |
Plating | Nickel | |
Material - Insulation | - | |
Insulation | Insulated | |
Color | Black | |
Length | 1.732" (44.00mm) | |
Termination | Screw | |
Quantity | 1 Piece | |
Ratings | - |


