
110AR | |
|---|---|
DigiKey Part Number | CP-2402-ND |
Manufacturer | |
Manufacturer Product Number | 110AR |
Description | GATOR CLIP NON-INSULATED 10A |
Customer Reference | |
Detailed Description | 10 A Non-Insulated Alligator, Large Test Clip |
Category | Current Rating (Amps) 10 A |
Manufacturer Same Sky (Formerly CUI Devices) | Plating Nickel |
Series | Insulation Non-Insulated |
Packaging Bulk | Color Natural |
Part Status Obsolete | Length 1.732" (44.00mm) |
Type Alligator, Large | Quantity 1 Piece |



