
105A-C-GREEN | |
|---|---|
DigiKey Part Number | 105A-C-GREEN-ND |
Manufacturer | |
Manufacturer Product Number | 105A-C-GREEN |
Description | GATOR CLIP INSULATED 5A |
Customer Reference | |
Detailed Description | 5 A Insulated Alligator, Medium Test Clip |
Category | Current Rating (Amps) 5 A |
Manufacturer Same Sky (Formerly CUI Devices) | Plating Nickel |
Series | Insulation Insulated |
Packaging Bulk | Color Green |
Part Status Obsolete | Length 1.378" (35.00mm) |
Type Alligator, Medium |

