
105A-C-BK | |
|---|---|
DigiKey Part Number | CP-2408-ND |
Manufacturer | |
Manufacturer Product Number | 105A-C-BK |
Description | GATOR CLIP INSULATED 5A |
Customer Reference | |
Detailed Description | 5 A Insulated Alligator, Medium Test Clip |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Alligator, Medium | |
Jaw Opening | - | |
Voltage - Rated | - | |
Current Rating (Amps) | 5 A | |
Material | - | |
Plating | Nickel | |
Material - Insulation | - | |
Insulation | Insulated | |
Color | Black | |
Length | 1.378" (35.00mm) | |
Termination | - | |
Quantity | 1 Piece | |
Ratings | - |



