
103A | |
|---|---|
DigiKey Part Number | CP-2400-ND |
Manufacturer | |
Manufacturer Product Number | 103A |
Description | GATOR CLIP NON-INSULATED 3A |
Customer Reference | |
Detailed Description | 3 A Non-Insulated Alligator, Small Test Clip |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Alligator, Small | |
Jaw Opening | - | |
Voltage - Rated | - | |
Current Rating (Amps) | 3 A | |
Material | - | |
Plating | Nickel | |
Material - Insulation | - | |
Insulation | Non-Insulated | |
Color | Natural | |
Length | 1.063" (27.00mm) | |
Termination | - | |
Quantity | 1 Piece | |
Ratings | - |


