Privacy Filter iPad Pro (M4 2024) 11.0" (11.00", 279mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZD-T00064

DigiKey Part Number
4093-ZD-T00064-ND
Manufacturer
Manufacturer Product Number
ZD-T00064
Description
PRIVACY FILTER IPAD PRO 11.0"
Customer Reference
Detailed Description
Privacy Filter iPad Pro (M4 2024) 11.0" (11.00", 279mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sahara Case LLC
Series
-
Packaging
Retail Package
Part Status
Active
Type
Privacy Filter
Applications
iPad Pro (M4 2024)
Diagonal Screen Size
11.0" (11.00", 279mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Sahara Case LLC
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.