
SB-A-IP11-CD-2 | |
|---|---|
DigiKey Part Number | 4093-SB-A-IP11-CD-2-ND |
Manufacturer | |
Manufacturer Product Number | SB-A-IP11-CD-2 |
Description | CUSTOM FOLIO SERIES CASE - FOR I |
Customer Reference | |
Detailed Description | Pink Marble Case For iPad Pro 11" (2020) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sahara Case LLC | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Accessory Type | Case | |
Specifications | Pink Marble | |
For Use With/Related Products | iPad Pro 11" (2020) |

