
LT00005 | |
|---|---|
DigiKey Part Number | 4093-LT00005-ND |
Manufacturer | |
Manufacturer Product Number | LT00005 |
Description | Case for MacBook Air 13" M1 Chip |
Customer Reference | |
Detailed Description | Woven Case For MacBook Air 13", 13.6", 15" Laptops |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sahara Case LLC | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Accessory Type | Case | |
Specifications | Woven | |
For Use With/Related Products | MacBook Air 13", 13.6", 15" Laptops |

