
KB36 | |
|---|---|
DigiKey Part Number | 4093-KB36-ND |
Manufacturer | |
Manufacturer Product Number | KB36 |
Description | BLACK USB KEYBOARD |
Customer Reference | |
Detailed Description | Black USB 104 Key Keyboard and Mouse |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sahara Case LLC | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Keyboard and Mouse | |
Number of Keys | 104 | |
Interface | USB | |
Color | Black |

