
KB19 | |
|---|---|
DigiKey Part Number | 4093-KB19-ND |
Manufacturer | |
Manufacturer Product Number | KB19 |
Description | BLACK BLUETOOTH,USB KEYBOARD |
Customer Reference | |
Detailed Description | Black Bluetooth, USB (Wireless) 100 Key Keyboard and Mouse (Wireless) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sahara Case LLC | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Keyboard and Mouse (Wireless) | |
Number of Keys | 100 | |
Interface | Bluetooth, USB (Wireless) | |
Color | Black |

