RFID Metal Label - D29
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

440880538-0107201

DigiKey Part Number
3876-440880538-0107201-ND
Manufacturer
Manufacturer Product Number
440880538-0107201
Description
RFID METAL LABEL-D29-NTAG213
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
RFID Tag Read/Write Memory 13.56MHz ISO 14443A Inlay
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SAG
Series
-
Packaging
Strip
Part Status
Active
Style
Inlay
Technology
Passive
Frequency
13.56MHz
Memory Type
Read/Write
Standards
ISO 14443A
Operating Temperature
-25°C ~ 70°C
Size / Dimension
25.00mm Dia
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.510
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
11,98000 €1,98 €
101,70300 €17,03 €
251,60840 €40,21 €
1001,47800 €147,80 €
2501,39968 €349,92 €
5001,34432 €672,16 €
1.0001,29214 €1.292,14 €
5.0001,18231 €5.911,55 €
Unit Price without VAT:1,98000 €
Unit Price with VAT:2,35620 €