
2821 | |
|---|---|
DigiKey Part Number | 3352-2821-ND |
Manufacturer | |
Manufacturer Product Number | 2821 |
Description | 2 Ch. TTL to multimode receivers |
Customer Reference | |
Detailed Description | Fiber Optic Receiver General Purpose 50Mbps -25dBm 9V ~ 32V |
Datasheet | Datasheet |
Category | Data Rate 50Mbps |
Manufacturer S.I. Tech, Inc. | Voltage - Supply 9V ~ 32V |
Series | Power - Minimum Receivable -25dBm |
Packaging Retail Package | Applications General Purpose |
Part Status Active |

