
2820 | |
|---|---|
DigiKey Part Number | 3352-2820-ND |
Manufacturer | |
Manufacturer Product Number | 2820 |
Description | 2 Ch. TTL to multimode fiber tra |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter 850nm, 1310nm ST |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | S.I. Tech, Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Wavelength | 850nm, 1310nm | |
Spectral Bandwidth | - | |
Voltage - Forward (Vf) (Typ) | - | |
Connector Type | ST |

