
2515-660 | |
|---|---|
DigiKey Part Number | 3352-2515-660-ND |
Manufacturer | |
Manufacturer Product Number | 2515-660 |
Description | RS232 to Plastic Fiber, SMA conn |
Customer Reference | |
Detailed Description | Copper Ports SFP/XFP Ports |
Datasheet | Datasheet |
Category | Fiber Ports 2 |
Manufacturer S.I. Tech, Inc. | Distance 100m |
Series | Voltage - Input 110 ~ 12VDC |
Packaging Box | Connector Type ST |
Part Status Active | Operating Temperature 0°C ~ 50°C |
Configuration Fixed |

