
2166-LCK | |
|---|---|
DigiKey Part Number | 3352-2166-LCK-ND |
Manufacturer | |
Manufacturer Product Number | 2166-LCK |
Description | AC/DC DESKTOP ADAPTER 5V |
Customer Reference | |
Detailed Description | 5V AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | S.I. Tech, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 110 ~ 240 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 4A | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | - | |
Output Connector | - | |
Cord Length | - | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 3.15" L x 1.97" W x 1.20" H (80.0mm x 50.0mm x 30.5mm) | |
Approval Agency | CE, CSA, UL | |
Standard Number | - |

