
2121 | |
|---|---|
DigiKey Part Number | 3352-2121-ND |
Manufacturer | |
Manufacturer Product Number | 2121 |
Description | AC/DC WALL MNT ADAPTER 12V 3.6W |
Customer Reference | |
Detailed Description | 12V 3.6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Voltage - Output 12V |
Manufacturer S.I. Tech, Inc. | Current - Output (Max) 300mA |
Packaging Retail Package | Power (Watts) 3.6 W |
Part Status Active | Polarization Positive Center |
Region Utilized North America | Applications ITE (Commercial) |
Form Wall Mount (Class II) | Input Connector NEMA 1-15P |
Input Type Fixed Blade | Size / Dimension 2.18" L x 1.65" W x 1.48" H (55.4mm x 41.9mm x 37.6mm) |
Voltage - Input 110VAC | Approval Agency CE, CSA, UL |

