
2110-BAC | |
|---|---|
DigiKey Part Number | 3352-2110-BAC-ND |
Manufacturer | |
Manufacturer Product Number | 2110-BAC |
Description | RS-485 TO MULTIMODE FIBER, BACNE |
Customer Reference | |
Detailed Description | Copper Ports SFP/XFP Ports Multimode |
Datasheet | Datasheet |
Category | Fiber Type Multimode |
Manufacturer S.I. Tech, Inc. | Distance 2km |
Series | Voltage - Input 110 ~ 12VDC |
Packaging Box | Connector Type BNC, ST |
Part Status Active | Mounting Type Panel Mount |
Configuration Fixed | Operating Temperature 0°C ~ 50°C |
Fiber Ports 3 |

