
2062-MM-MM | |
|---|---|
DigiKey Part Number | 3352-2062-MM-MM-ND |
Manufacturer | |
Manufacturer Product Number | 2062-MM-MM |
Description | OPTICAL REPEATER, MULTIMODE/MULT |
Customer Reference | |
Detailed Description | Copper Ports SFP/XFP Ports Multimode |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | S.I. Tech, Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | - | |
Configuration | Fixed | |
Copper Type | - | |
Fiber Ports | 4 | |
Fiber Type | Multimode | |
SFP/XFP Ports | - | |
Features | - | |
Distance | 2km | |
MTU | - | |
Voltage - Input | 12 ~ 24VDC | |
Connector Type | BNC, ST | |
Mounting Type | - | |
Ingress Protection | - | |
Operating Temperature | - |

