



CLOUD-JAM L4 | |
|---|---|
DigiKey Part Number | 1770-1003-ND |
Manufacturer | |
Manufacturer Product Number | CLOUD-JAM L4 |
Description | JAM STM32F401RE EVAL BRD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | STM32L476 JAM STM32L4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Category | Platform |
Mfr | Utilized IC / Part STM32L476 |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s), Cable(s) |
Part Status Active | Suggested Programming Environment IAR EW, Keil MDK, SW4STM32, TrueSTUDIO |
Type MCU 32-Bit | Base Product Number |
Core Processor ARM® Cortex®-M4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,40000 € | 63,40 € |
| Unit Price without VAT: | 63,40000 € |
|---|---|
| Unit Price with VAT: | 75,44600 € |

