Comparator CMOS CMOS, Push-Pull, Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS8907XF

DigiKey Part Number
3565-RS8907XFTR-ND - Tape & Reel (TR)
3565-RS8907XFCT-ND - Cut Tape (CT)
3565-RS8907XFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS8907XF
Description
IC COMPARATOR 1 CMOS SOT23-5
Customer Reference
Detailed Description
Comparator CMOS CMOS, Push-Pull, Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Runic Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
CMOS
Number of Elements
1
Output Type
CMOS, Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
1.4V ~ 5.5V
Voltage - Input Offset (Max)
3mV @ 5V
Current - Input Bias (Max)
10pA @ 5.5V
Current - Output (Typ)
42mA @ 5V
Current - Quiescent (Max)
1.5µA
CMRR, PSRR (Typ)
70dB CMRR, 70dB PSRR
Propagation Delay (Max)
13µs (Typ)
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,27900 €2,79 €
250,24840 €6,21 €
1000,21550 €21,55 €
2500,19972 €49,93 €
5000,19020 €95,10 €
1.0000,18239 €182,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,17272 €518,16 €
6.0000,16799 €1.007,94 €
9.0000,16561 €1.490,49 €
15.0000,16299 €2.444,85 €
21.0000,16145 €3.390,45 €
30.0000,15998 €4.799,40 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €