
RS8901XF | |
|---|---|
DigiKey Part Number | 3565-RS8901XFTR-ND - Tape & Reel (TR) 3565-RS8901XFCT-ND - Cut Tape (CT) 3565-RS8901XFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS8901XF |
Description | IC COMPARATOR 1 CMOS SOT23-5 |
Customer Reference | |
Detailed Description | Comparator CMOS CMOS, Push-Pull, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Runic Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | CMOS | |
Number of Elements | 1 | |
Output Type | CMOS, Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.4V ~ 5.5V | |
Voltage - Input Offset (Max) | 3mV @ 5V | |
Current - Input Bias (Max) | 10pA @ 5.5V | |
Current - Output (Typ) | 42mA @ 5V | |
Current - Quiescent (Max) | 1.5µA | |
CMRR, PSRR (Typ) | 70dB CMRR, 70dB PSRR | |
Propagation Delay (Max) | 13µs (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27900 € | 2,79 € |
| 25 | 0,24840 € | 6,21 € |
| 100 | 0,21550 € | 21,55 € |
| 250 | 0,19972 € | 49,93 € |
| 500 | 0,19020 € | 95,10 € |
| 1.000 | 0,18239 € | 182,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17272 € | 518,16 € |
| 6.000 | 0,16799 € | 1.007,94 € |
| 9.000 | 0,16561 € | 1.490,49 € |
| 15.000 | 0,16299 € | 2.444,85 € |
| 21.000 | 0,16145 € | 3.390,45 € |
| 30.000 | 0,15998 € | 4.799,40 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

