
RS8901XF | |
|---|---|
DigiKey Part Number | 3565-RS8901XFTR-ND - Tape & Reel (TR) 3565-RS8901XFCT-ND - Cut Tape (CT) 3565-RS8901XFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS8901XF |
Description | IC COMPARATOR 1 CMOS SOT23-5 |
Customer Reference | |
Detailed Description | Comparator CMOS CMOS, Push-Pull, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 10pA @ 5.5V |
Manufacturer Runic Technology | Current - Output (Typ) 42mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 1.5µA |
Part Status Active | CMRR, PSRR (Typ) 70dB CMRR, 70dB PSRR |
Type CMOS | Propagation Delay (Max) 13µs (Typ) |
Number of Elements 1 | Operating Temperature -40°C ~ 125°C |
Output Type CMOS, Push-Pull, Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Voltage - Supply, Single/Dual (±) 1.4V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 3mV @ 5V | Supplier Device Package SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,27800 € | 2,78 € |
| 25 | 0,24760 € | 6,19 € |
| 100 | 0,21450 € | 21,45 € |
| 250 | 0,19884 € | 49,71 € |
| 500 | 0,18934 € | 94,67 € |
| 1.000 | 0,18156 € | 181,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17193 € | 515,79 € |
| 6.000 | 0,16722 € | 1.003,32 € |
| 9.000 | 0,16486 € | 1.483,74 € |
| 15.000 | 0,16225 € | 2.433,75 € |
| 21.000 | 0,16072 € | 3.375,12 € |
| 30.000 | 0,15925 € | 4.777,50 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

