


RS8564XQ | |
|---|---|
DigiKey Part Number | 3565-RS8564XQTR-ND - Tape & Reel (TR) 3565-RS8564XQCT-ND - Cut Tape (CT) 3565-RS8564XQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS8564XQ |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1.5 µV |
Mfr | Current - Supply 1.3mA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 65 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 8.5V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 11 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 1,95300 € | 19,53 € |
| 25 | 1,78840 € | 44,71 € |
| 100 | 1,60780 € | 160,78 € |
| 250 | 1,52156 € | 380,39 € |
| 500 | 1,49540 € | 747,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,36272 € | 5.450,88 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,10590 € |

