


RS8561XF | |
|---|---|
DigiKey Part Number | 3565-RS8561XFTR-ND - Tape & Reel (TR) 3565-RS8561XFCT-ND - Cut Tape (CT) 3565-RS8561XFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS8561XF |
Description | IC CMOS 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1.5 µV |
Mfr | Current - Supply 1.3mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 65 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 8.5V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 11 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,82900 € | 8,29 € |
| 25 | 0,75160 € | 18,79 € |
| 100 | 0,66530 € | 66,53 € |
| 250 | 0,62428 € | 156,07 € |
| 500 | 0,59952 € | 299,76 € |
| 1.000 | 0,58984 € | 589,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,55398 € | 1.661,94 € |
| 6.000 | 0,54167 € | 3.250,02 € |
| 9.000 | 0,53550 € | 4.819,50 € |
| 15.000 | 0,52866 € | 7.929,90 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

