


RS8559XP | |
|---|---|
DigiKey Part Number | 3565-RS8559XPTR-ND - Tape & Reel (TR) 3565-RS8559XPCT-ND - Cut Tape (CT) 3565-RS8559XPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS8559XP |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.5V/µs | |
Gain Bandwidth Product | 4.3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1.5 µV | |
Current - Supply | 650µA (x4 Channels) | |
Current - Output / Channel | 48 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,07000 € | 10,70 € |
| 25 | 0,97240 € | 24,31 € |
| 100 | 0,86540 € | 86,54 € |
| 250 | 0,81432 € | 203,58 € |
| 500 | 0,78354 € | 391,77 € |
| 1.000 | 0,75821 € | 758,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,72020 € | 2.880,80 € |
| 8.000 | 0,70607 € | 5.648,56 € |
| 12.000 | 0,69900 € | 8.388,00 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

